
ATMEGA1609-MU | |
|---|---|
DigiKey Part Number | 150-ATMEGA1609-MU-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA1609-MU |
Description | IC MCU 8BIT 16KB FLASH 48UQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR megaAVR® 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 48-UQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 48-UQFN (6x6) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 41 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 1,30612 € | 1.280,00 € |
| Unit Price without VAT: | 1,30612 € |
|---|---|
| Unit Price with VAT: | 1,55428 € |

