AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 128KB (64K x 16) FLASH 100-CBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 128KB (64K x 16) FLASH 100-CBGA (9x9)
Microchip Ethernet of Everything | Digi-Key Daily

ATMEGA1280-16CUR

DigiKey Part Number
ATMEGA1280-16CURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATMEGA1280-16CUR
Description
IC MCU 8BIT 128KB FLASH 100CBGA
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 128KB (64K x 16) FLASH 100-CBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA1280-16CUR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
8K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Supplier Device Package
100-CBGA (9x9)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
100-TFBGA
Number of I/O
86
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.