AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 128KB (64K x 16) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 128KB (64K x 16) FLASH 64-QFN (9x9)
Microchip Ethernet of Everything | Digi-Key Daily

ATMEGA128-16MNR

DigiKey Part Number
ATMEGA128-16MNRTR-ND - Tape & Reel (TR)
ATMEGA128-16MNRCT-ND - Cut Tape (CT)
ATMEGA128-16MNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATMEGA128-16MNR
Description
IC MCU 8BIT 128KB FLASH 64QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 128KB (64K x 16) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA128-16MNR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 8x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Supplier Device Package
64-QFN (9x9)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
64-VFQFN Exposed Pad
Number of I/O
53
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.333
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,49000 €15,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.00012,65289 €50.611,56 €
Manufacturers Standard Package
Unit Price without VAT:15,49000 €
Unit Price with VAT:18,43310 €