AVR AVR® ATmega Microcontroller IC 8-Bit 4MHz 128KB (64K x 16) FLASH 64-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 4MHz 128KB (64K x 16) FLASH 64-TQFP (14x14)
64-TQFP

ATMEGA103L-4AI

DigiKey Part Number
ATMEGA103L-4AI-ND
Manufacturer
Manufacturer Product Number
ATMEGA103L-4AI
Description
IC MCU 8BIT 128KB FLASH 64TQFP
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 4MHz 128KB (64K x 16) FLASH 64-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA103L-4AI Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
4K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C
Speed
4MHz
Mounting Type
Surface Mount
Connectivity
SPI, UART/USART
Supplier Device Package
64-TQFP (14x14)
Peripherals
POR, PWM, WDT
Package / Case
64-TQFP
Number of I/O
32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.