


ATMEGA103-6AI | |
|---|---|
DigiKey Part Number | ATMEGA103-6AI-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA103-6AI |
Description | IC MCU 8BIT 128KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 6MHz 128KB (64K x 16) FLASH 64-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA103-6AI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 6MHz | Mounting Type Surface Mount |
Connectivity SPI, UART/USART | Supplier Device Package 64-TQFP (14x14) |
Peripherals POR, PWM, WDT | Package / Case 64-TQFP |
Number of I/O 32 | Base Product Number |

