24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 TSSOP

ATF750CL-15XU

DigiKey Part Number
ATF750CL-15XU-ND
Manufacturer
Manufacturer Product Number
ATF750CL-15XU
Description
IC CPLD 10MC 15NS 24TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF750CL-15XU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Delay Time tpd(1) Max
15 ns
Voltage Supply - Internal
4.5V ~ 5.5V
Number of Macrocells
10
Number of I/O
10
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,45000 €3,45 €
253,14120 €78,53 €
1003,01210 €301,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €