ATF750CL-15SI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 3.046
Unit Price: 3,61000 €
Datasheet
24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-SOIC

ATF750CL-15SI

DigiKey Part Number
ATF750CL-15SI-ND
Manufacturer
Manufacturer Product Number
ATF750CL-15SI
Description
IC CPLD 10MC 15NS 24SO
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF750CL-15SI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Delay Time tpd(1) Max
15 ns
Voltage Supply - Internal
4.5V ~ 5.5V
Number of Macrocells
10
Number of I/O
10
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes