Direct


ATF750CL-15PI | |
|---|---|
DigiKey Part Number | ATF750CL-15PI-ND |
Manufacturer | |
Manufacturer Product Number | ATF750CL-15PI |
Description | IC CPLD 10MC 15NS 24DIP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF750CL-15PI Models |
Category | Voltage Supply - Internal 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Number of Macrocells 10 |
Series | Number of I/O 10 |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 24-DIP (0.300", 7.62mm) |
Programmable Type EE PLD | Supplier Device Package 24-PDIP |
Delay Time tpd(1) Max 15 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF750CL-15PU | Microchip Technology | 186 | ATF750CL-15PU-ND | 3,59000 € | Direct |


