Direct


ATF750CL-15JI | |
|---|---|
DigiKey Part Number | ATF750CL-15JI-ND |
Manufacturer | |
Manufacturer Product Number | ATF750CL-15JI |
Description | IC CPLD 10MC 15NS 28PLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF750CL-15JI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Delay Time tpd(1) Max | 15 ns | |
Voltage Supply - Internal | 4.5V ~ 5.5V | |
Number of Macrocells | 10 | |
Number of I/O | 10 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |


