ATF750C-7SC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,37879 €
Datasheet
24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-SOIC

ATF750C-7SC

DigiKey Part Number
ATF750C-7SC-ND
Manufacturer
Manufacturer Product Number
ATF750C-7SC
Description
IC CPLD 10MC 7.5NS 24SO
Customer Reference
EDA/CAD Models
ATF750C-7SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
EE PLD
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Macrocells
10
Number of I/O
10
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes