28-LCC; 28L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF750C-15NM/883

DigiKey Part Number
ATF750C-15NM/883-ND
Manufacturer
Manufacturer Product Number
ATF750C-15NM/883
Description
IC CPLD 10MC 15NS 28LCC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF750C-15NM/883 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Delay Time tpd(1) Max
15 ns
Voltage Supply - Internal
4.5V ~ 5.5V
Number of Macrocells
10
Number of I/O
10
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-CLCC
Supplier Device Package
28-LCC (11.45x11.45)
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
Tube
QuantityUnit PriceExt Price
4283,12571 €3.491,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,12571 €
Unit Price with VAT:98,91959 €