ATF750C-15JC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 99
Unit Price: 5,16000 €
ATF750C-10JU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATF750C-10JU

ATF750C-15JC

DigiKey Part Number
ATF750C-15JC-ND
Manufacturer
Manufacturer Product Number
ATF750C-15JC
Description
IC CPLD 10MC 15NS 28PLCC
Customer Reference
EDA/CAD Models
ATF750C-15JC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
EE PLD
Delay Time tpd(1) Max
15 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Macrocells
10
Number of I/O
10
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes