
ATF750C-10SU-T | |
|---|---|
DigiKey Part Number | 150-ATF750C-10SU-TTR-ND - Tape & Reel (TR) 150-ATF750C-10SU-TCT-ND - Cut Tape (CT) 150-ATF750C-10SU-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATF750C-10SU-T |
Description | 750 GATES PLD, 10NS, SOIC, IND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Programmable Type | In System Programmable (min 1K program/erase cycles) | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 4.5V ~ 5.5V | |
Number of Macrocells | 10 | |
Number of Gates | 500 | |
Number of I/O | 10 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,31376 € | 4.313,76 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

