Direct


ATF750C-10PC | |
|---|---|
DigiKey Part Number | ATF750C-10PC-ND |
Manufacturer | |
Manufacturer Product Number | ATF750C-10PC |
Description | IC CPLD 10MC 10NS 24DIP |
Customer Reference | |
EDA/CAD Models | ATF750C-10PC Models |
Category | Voltage Supply - Internal 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Number of Macrocells 10 |
Series | Number of I/O 10 |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 24-DIP (0.300", 7.62mm) |
Programmable Type EE PLD | Supplier Device Package 24-PDIP |
Delay Time tpd(1) Max 10 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF750C-10PU | Microchip Technology | 143 | ATF750C-10PU-ND | 5,36000 € | Direct |


