
ATF750C-10GM/883 | |
|---|---|
DigiKey Part Number | ATF750C-10GM/883-ND |
Manufacturer | |
Manufacturer Product Number | ATF750C-10GM/883 |
Description | IC CPLD 10MC 10NS 24CDIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF750C-10GM/883 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Programmable Type | EE PLD | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 4.5V ~ 5.5V | |
Number of Macrocells | 10 | |
Number of I/O | 10 | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 103,90933 € | 1.558,64 € |
| Unit Price without VAT: | 103,90933 € |
|---|---|
| Unit Price with VAT: | 123,65210 € |

