Direct


ATF2500C-20PI | |
|---|---|
DigiKey Part Number | ATF2500C-20PI-ND |
Manufacturer | |
Manufacturer Product Number | ATF2500C-20PI |
Description | IC CPLD 24MC 20NS 40DIP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF2500C-20PI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 20 ns | |
Voltage Supply - Internal | 4.5V ~ 5.5V | |
Number of Macrocells | 24 | |
Number of I/O | 24 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |


