44-JLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-JLCC

ATF2500C-20KM

DigiKey Part Number
ATF2500C-20KM-ND
Manufacturer
Manufacturer Product Number
ATF2500C-20KM
Description
IC CPLD 24MC 20NS 44JLCC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF2500C-20KM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
20 ns
Voltage Supply - Internal
4.5V ~ 5.5V
Number of Macrocells
24
Number of I/O
24
Operating Temperature
-55°C ~ 125°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
44-CLCC (J-Lead)
Supplier Device Package
44-JLCC (16.63x16.63)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
182,01000 €82,01 €
2574,56280 €1.864,07 €
10071,76330 €7.176,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,01000 €
Unit Price with VAT:97,59190 €