40-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40-CDIP

ATF2500C-20GM

DigiKey Part Number
ATF2500C-20GM-ND
Manufacturer
Manufacturer Product Number
ATF2500C-20GM
Description
IC CPLD 24MC 20NS 40CERDIP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF2500C-20GM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply - Internal
4.5V ~ 5.5V
Manufacturer
Microchip Technology
Number of Macrocells
24
Series
Number of I/O
24
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TC)
Part Status
Obsolete
Mounting Type
Through Hole
DigiKey Programmable
Verified
Package / Case
40-CDIP (0.600", 15.24mm)
Programmable Type
In System Programmable
Supplier Device Package
40-Cerdip
Delay Time tpd(1) Max
20 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.