Similar


ATF22V10CZ-15PI | |
|---|---|
DigiKey Part Number | ATF22V10CZ-15PI-ND |
Manufacturer | |
Manufacturer Product Number | ATF22V10CZ-15PI |
Description | IC PLD 10MC 15NS 24DIP |
Customer Reference | |
Detailed Description | 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ATF22V10CZ-15PI Models |
Category | Number of Macrocells 10 |
Manufacturer Microchip Technology | Voltage - Input 5V |
Series | Speed 15 ns |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 24-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 24-PDIP |
Programmable Type EE PLD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF22V10CQZ-20PU | Microchip Technology | 2.637 | ATF22V10CQZ-20PU-ND | 2,67000 € | Similar |


