Similar


ATF22V10CZ-12JC | |
|---|---|
DigiKey Part Number | ATF22V10CZ-12JC-ND |
Manufacturer | |
Manufacturer Product Number | ATF22V10CZ-12JC |
Description | IC PLD 10MC 12NS 28PLCC |
Customer Reference | |
Detailed Description | 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | ATF22V10CZ-12JC Models |
Category | Number of Macrocells 10 |
Manufacturer Microchip Technology | Voltage - Input 5V |
Series | Speed 12 ns |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 28-PLCC (11.51x11.51) |
Programmable Type EE PLD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF22V10CQ-15JU | Microchip Technology | 1.701 | ATF22V10CQ-15JU-ND | 1,71000 € | Similar |


