ATF22V10CQZ-20XC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 309
Unit Price: 2,56000 €
Datasheet
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-TSSOP

ATF22V10CQZ-20XC

DigiKey Part Number
ATF22V10CQZ-20XC-ND
Manufacturer
Manufacturer Product Number
ATF22V10CQZ-20XC
Description
IC PLD 10MC 20NS 24TSSOP
Customer Reference
Detailed Description
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ATF22V10CQZ-20XC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Number of Macrocells
10
Voltage - Input
5V
Speed
20 ns
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes