

ATF22V10C-7SX | |
|---|---|
DigiKey Part Number | ATF22V10C-7SX-ND |
Manufacturer | |
Manufacturer Product Number | ATF22V10C-7SX |
Description | IC PLD 10MC 7.5NS 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATF22V10C-7SX Models |
Category | Number of Macrocells 10 |
Manufacturer Microchip Technology | Voltage - Input 5V |
Series | Speed 7.5 ns |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SOIC (0.295", 7.50mm Width) |
DigiKey Programmable Verified | Supplier Device Package 24-SOIC |
Programmable Type EE PLD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 25 | 2,23600 € | 55,90 € |
| 100 | 2,15250 € | 215,25 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

