Similar


ATF22V10C-7PC | |
|---|---|
DigiKey Part Number | ATF22V10C-7PC-ND |
Manufacturer | |
Manufacturer Product Number | ATF22V10C-7PC |
Description | IC PLD 10MC 7.5NS 24DIP |
Customer Reference | |
Detailed Description | 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ATF22V10C-7PC Models |
Category | Number of Macrocells 10 |
Manufacturer Microchip Technology | Voltage - Input 5V |
Series | Speed 7.5 ns |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 24-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 24-PDIP |
Programmable Type EE PLD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF22V10C-7PX | Microchip Technology | 138 | ATF22V10C-7PX-ND | 2,54000 € | Similar |


