ATF22V10C-15PC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3.257
Unit Price: 1,94000 €
Datasheet
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP

ATF22V10C-15PC

DigiKey Part Number
ATF22V10C-15PC-ND
Manufacturer
Manufacturer Product Number
ATF22V10C-15PC
Description
IC PLD 10MC 15NS 24DIP
Customer Reference
Detailed Description
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ATF22V10C-15PC Models
Product Attributes
Filter Similar Products
Category
Number of Macrocells
10
Manufacturer
Microchip Technology
Voltage - Input
5V
Series
Speed
15 ns
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
24-DIP (0.300", 7.62mm)
DigiKey Programmable
Not Verified
Supplier Device Package
24-PDIP
Programmable Type
EE PLD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF22V10C-15PUMicrochip Technology3.257ATF22V10C-15PU-ND1,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes