


ATF22V10C-10GM/883 | |
|---|---|
DigiKey Part Number | ATF22V10C-10GM/883-ND |
Manufacturer | |
Manufacturer Product Number | ATF22V10C-10GM/883 |
Description | IC PLD 10MC 10NS 24CDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | ATF22V10C-10GM/883 Models |
Category | Number of Macrocells 10 |
Manufacturer Microchip Technology | Voltage - Input 5V |
Series | Speed 10 ns |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 24-CDIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 24-CDIP |
Programmable Type EE PLD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 € | 81,89 € |
| 25 | 72,80280 € | 1.820,07 € |
| 100 | 63,69590 € | 6.369,59 € |
| Unit Price without VAT: | 81,89000 € |
|---|---|
| Unit Price with VAT: | 97,44910 € |

