22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF22V10BQL-20PC

DigiKey Part Number
ATF22V10BQL-20PC-ND
Manufacturer
Manufacturer Product Number
ATF22V10BQL-20PC
Description
IC PLD 10CELL LOW PWR 20NS 24DIP
Customer Reference
Detailed Description
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ATF22V10BQL-20PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Number of Macrocells
10
Voltage - Input
5V
Speed
20 ns
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.