
ATF22V10B-15SC | |
|---|---|
DigiKey Part Number | ATF22V10B-15SC-ND |
Manufacturer | |
Manufacturer Product Number | ATF22V10B-15SC |
Description | IC PLD EE 15NS HIGH PERF 24-SOIC |
Customer Reference | |
Detailed Description | 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATF22V10B-15SC Models |
Category | Number of Macrocells 10 |
Manufacturer Microchip Technology | Voltage - Input 5V |
Series | Speed 15 ns |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-SOIC (0.295", 7.50mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 24-SOIC |
Programmable Type EE PLD | Base Product Number |

