Direct


ATF22LV10CQZ-30XC | |
|---|---|
DigiKey Part Number | ATF22LV10CQZ-30XC-ND |
Manufacturer | |
Manufacturer Product Number | ATF22LV10CQZ-30XC |
Description | IC PLD 10MC 30NS 24TSSOP |
Customer Reference | |
Detailed Description | 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ATF22LV10CQZ-30XC Models |
Category | Number of Macrocells 10 |
Manufacturer Microchip Technology | Voltage - Input 3.3V |
Series | Speed 30 ns |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 24-TSSOP |
Programmable Type EE PLD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF22LV10CQZ-30XU | Microchip Technology | 320 | ATF22LV10CQZ-30XU-ND | 2,46000 € | Direct |


