

ATF22LV10CQZ-30PU | |
|---|---|
DigiKey Part Number | ATF22LV10CQZ-30PU-ND |
Manufacturer | |
Manufacturer Product Number | ATF22LV10CQZ-30PU |
Description | IC PLD 10MC 30NS 24DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ATF22LV10CQZ-30PU Models |
Category | Number of Macrocells 10 |
Manufacturer Microchip Technology | Voltage - Input 3.3V |
Series | Speed 30 ns |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 24-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 24-PDIP |
Programmable Type EE PLD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 25 | 2,34720 € | 58,68 € |
| 100 | 2,24880 € | 224,88 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

