22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51)

ATF22LV10CQZ-30JU

DigiKey Part Number
ATF22LV10CQZ-30JU-ND
Manufacturer
Manufacturer Product Number
ATF22LV10CQZ-30JU
Description
IC PLD 10MC 30NS 28PLCC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
ATF22LV10CQZ-30JU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Programmable Type
EE PLD
Number of Macrocells
10
Voltage - Input
3.3V
Speed
30 ns
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,57000 €2,57 €
252,35800 €58,95 €
1002,25910 €225,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €