Similar


ATF20V8BQL-15JI | |
|---|---|
DigiKey Part Number | ATF20V8BQL-15JI-ND |
Manufacturer | |
Manufacturer Product Number | ATF20V8BQL-15JI |
Description | IC PLD 8MC 15NS 28PLCC |
Customer Reference | |
Detailed Description | 20V8 Programmable Logic Device (PLD) IC 8 Macrocells 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | ATF20V8BQL-15JI Models |
Category | Number of Macrocells 8 |
Manufacturer Microchip Technology | Voltage - Input 5V |
Series | Speed 15 ns |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 28-PLCC (11.51x11.51) |
Programmable Type EE PLD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF22V10CQZ-20JU | Microchip Technology | 25 | ATF22V10CQZ-20JU-ND | 2,67000 € | Similar |


