

ATF20V8BQ-10JC | |
|---|---|
DigiKey Part Number | ATF20V8BQ-10JC-ND |
Manufacturer | |
Manufacturer Product Number | ATF20V8BQ-10JC |
Description | IC PLD 8MC 10NS 28PLCC |
Customer Reference | |
Detailed Description | 20V8 Programmable Logic Device (PLD) IC 8 Macrocells 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | ATF20V8BQ-10JC Models |
Category | Number of Macrocells 8 |
Manufacturer Microchip Technology | Voltage - Input 5V |
Series | Speed 10 ns |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 28-PLCC (11.51x11.51) |
Programmable Type EE PLD | Base Product Number |

