

ATF20V8B-7JC | |
|---|---|
DigiKey Part Number | ATF20V8B-7JC-ND |
Manufacturer | |
Manufacturer Product Number | ATF20V8B-7JC |
Description | IC PLD 8MC 7.5NS 28PLCC |
Customer Reference | |
Detailed Description | 20V8 Programmable Logic Device (PLD) IC 8 Macrocells 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | ATF20V8B-7JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 8 | |
Voltage - Input | 5V | |
Speed | 7.5 ns | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

