Direct


ATF20V8B-15SI | |
|---|---|
DigiKey Part Number | ATF20V8B-15SI-ND |
Manufacturer | |
Manufacturer Product Number | ATF20V8B-15SI |
Description | IC PLD 8MC 15NS 24SOIC |
Customer Reference | |
Detailed Description | 20V8 Programmable Logic Device (PLD) IC 8 Macrocells 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATF20V8B-15SI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 8 | |
Voltage - Input | 5V | |
Speed | 15 ns | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |


