Direct


ATF20V8B-15SC | |
|---|---|
DigiKey Part Number | ATF20V8B-15SC-ND |
Manufacturer | |
Manufacturer Product Number | ATF20V8B-15SC |
Description | IC PLD 8MC 15NS 24SOIC |
Customer Reference | |
Detailed Description | 20V8 Programmable Logic Device (PLD) IC 8 Macrocells 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATF20V8B-15SC Models |
Category | Number of Macrocells 8 |
Manufacturer Microchip Technology | Voltage - Input 5V |
Series | Speed 15 ns |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-SOIC (0.295", 7.50mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 24-SOIC |
Programmable Type EE PLD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF22V10C-10SU | Microchip Technology | 266 | ATF22V10C-10SU-ND | 1,96000 € | Direct |


