

ATF20V8B-15PC | |
|---|---|
DigiKey Part Number | ATF20V8B-15PC-ND |
Manufacturer | |
Manufacturer Product Number | ATF20V8B-15PC |
Description | IC PLD 8MC 15NS 24DIP |
Customer Reference | |
Detailed Description | 20V8 Programmable Logic Device (PLD) IC 8 Macrocells 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ATF20V8B-15PC Models |
Category | Number of Macrocells 8 |
Manufacturer Microchip Technology | Voltage - Input 5V |
Series | Speed 15 ns |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 24-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 24-PDIP |
Programmable Type EE PLD | Base Product Number |

