ATF20V8B-10SI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 332
Unit Price: 1,97000 €
Datasheet
20V8 Programmable Logic Device (PLD) IC 8 Macrocells 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20V8 Programmable Logic Device (PLD) IC 8 Macrocells 24-SOIC

ATF20V8B-10SI

DigiKey Part Number
ATF20V8B-10SI-ND
Manufacturer
Manufacturer Product Number
ATF20V8B-10SI
Description
IC PLD 8MC 10NS 24SOIC
Customer Reference
Detailed Description
20V8 Programmable Logic Device (PLD) IC 8 Macrocells 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATF20V8B-10SI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Number of Macrocells
8
Voltage - Input
5V
Speed
10 ns
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes