ATF16V8CZ-12PC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 725
Unit Price: 1,95000 €
Datasheet
16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PDIP

ATF16V8CZ-12PC

DigiKey Part Number
ATF16V8CZ-12PC-ND
Manufacturer
Manufacturer Product Number
ATF16V8CZ-12PC
Description
IC PLD 8MC 12NS 20DIP
Customer Reference
Detailed Description
16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ATF16V8CZ-12PC Models
Product Attributes
Filter Similar Products
Category
Number of Macrocells
8
Manufacturer
Microchip Technology
Voltage - Input
5V
Series
Speed
12 ns
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
20-DIP (0.300", 7.62mm)
DigiKey Programmable
Not Verified
Supplier Device Package
20-PDIP
Programmable Type
EE PLD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF16V8CZ-15PUMicrochip Technology725ATF16V8CZ-15PU-ND1,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes