ATF16V8C-7XU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 15
Unit Price: 2,44000 €
Datasheet
16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-TSSOP
20-TSSOP

ATF16V8C-7XU

DigiKey Part Number
ATF16V8C-7XU-ND
Manufacturer
Manufacturer Product Number
ATF16V8C-7XU
Description
IC PLD 8MC 7.5NS 20TSSOP
Customer Reference
Detailed Description
16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ATF16V8C-7XU Models
Product Attributes
Filter Similar Products
Category
Number of Macrocells
8
Manufacturer
Microchip Technology
Voltage - Input
5V
Series
Speed
7.5 ns
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-TSSOP (0.173", 4.40mm Width)
DigiKey Programmable
Verified
Supplier Device Package
20-TSSOP
Programmable Type
EE PLD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF16V8CZ-15XUMicrochip Technology15ATF16V8CZ-15XU-ND2,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes