Direct


ATF16V8C-7PI | |
|---|---|
DigiKey Part Number | ATF16V8C-7PI-ND |
Manufacturer | |
Manufacturer Product Number | ATF16V8C-7PI |
Description | IC PLD 8MC 7.5NS 20DIP |
Customer Reference | |
Detailed Description | 16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ATF16V8C-7PI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 8 | |
Voltage - Input | 5V | |
Speed | 7.5 ns | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |


