
ATF16V8B-15SU-T | |
|---|---|
DigiKey Part Number | 150-ATF16V8B-15SU-TTR-ND - Tape & Reel (TR) 150-ATF16V8B-15SU-TCT-ND - Cut Tape (CT) 150-ATF16V8B-15SU-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATF16V8B-15SU-T |
Description | 15NS, SOIC, IND TEMP, GREEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Programmable Type | EE PLD | |
Number of Macrocells | 8 | |
Voltage - Input | 4.5V ~ 5.5V | |
Speed | 15 ns | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78315 € | 783,15 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

