Similar


ATF16LV8C-10PC | |
|---|---|
DigiKey Part Number | ATF16LV8C-10PC-ND |
Manufacturer | |
Manufacturer Product Number | ATF16LV8C-10PC |
Description | IC PLD 8MC 10NS 20DIP |
Customer Reference | |
Detailed Description | 16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ATF16LV8C-10PC Models |
Category | Number of Macrocells 8 |
Manufacturer Microchip Technology | Voltage - Input 3V ~ 5.5V |
Series | Speed 10 ns |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 20-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 20-PDIP |
Programmable Type EE PLD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF16LV8C-10JU | Microchip Technology | 485 | ATF16LV8C-10JU-ND | 2,13000 € | Similar |


