Similar


ATF16LV8C-10JC | |
|---|---|
DigiKey Part Number | ATF16LV8C-10JC-ND |
Manufacturer | |
Manufacturer Product Number | ATF16LV8C-10JC |
Description | IC PLD 8MC 10NS 20PLCC |
Customer Reference | |
Detailed Description | 16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATF16LV8C-10JC Models |
Category | Number of Macrocells 8 |
Manufacturer Microchip Technology | Voltage - Input 3V ~ 5.5V |
Series | Speed 10 ns |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 20-PLCC (9x9) |
Programmable Type EE PLD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF16LV8C-10JU | Microchip Technology | 485 | ATF16LV8C-10JU-ND | 2,15000 € | Similar |


