Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF15XX-DK2

DigiKey Part Number
ATF15XX-DK2-ND
Manufacturer
Manufacturer Product Number
ATF15XX-DK2
Description
KIT CPLD DEVELOPMENT/PROGRAMMER
Customer Reference
Detailed Description
ATF15 CPLD ATF15 - CPLD Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Part Status
Obsolete
Type
CPLD
Platform
ATF15 CPLD
Contents
Board(s), Cable(s)
Utilized IC / Part
ATF15
Interconnect System
-
Suggested Programming Environment
-
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.