

ATF1508ASVL-20QI160 | |
|---|---|
DigiKey Part Number | ATF1508ASV20QI160-ND |
Manufacturer | |
Manufacturer Product Number | ATF1508ASVL-20QI160 |
Description | IC CPLD 128MC 20NS 160QFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF1508ASVL-20QI160 Models |
Category | Voltage Supply - Internal 3V ~ 3.6V |
Manufacturer Microchip Technology | Number of Macrocells 128 |
Series | Number of I/O 96 |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 160-BQFP |
Programmable Type In System Programmable (min 10K program/erase cycles) | Supplier Device Package 160-PQFP (28x28) |
Delay Time tpd(1) Max 20 ns | Base Product Number |

