100 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 TQFP

ATF1508ASVL-20AU100

DigiKey Part Number
ATF1508ASVL-20AU100-ND
Manufacturer
Manufacturer Product Number
ATF1508ASVL-20AU100
Description
IC CPLD 128MC 20NS 100TQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1508ASVL-20AU100 Models
Product Attributes
Filter Similar Products
Category
Voltage Supply - Internal
3V ~ 3.6V
Manufacturer
Microchip Technology
Number of Macrocells
128
Series
Number of I/O
80
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
100-TQFP
Programmable Type
In System Programmable (min 10K program/erase cycles)
Supplier Device Package
100-TQFP (14x14)
Delay Time tpd(1) Max
20 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,90000 €4,90 €
254,46360 €111,59 €
1004,29420 €429,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,90000 €
Unit Price with VAT:5,83100 €