160-PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160-PQFP

ATF1508ASV-15QC160

DigiKey Part Number
ATF1508ASV15QC160-ND
Manufacturer
Manufacturer Product Number
ATF1508ASV-15QC160
Description
IC CPLD 128MC 15NS 160QFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1508ASV-15QC160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
15 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Macrocells
128
Number of I/O
96
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
160-BQFP
Supplier Device Package
160-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.