100 PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 PQFP

ATF1508ASV-15QC100

DigiKey Part Number
ATF1508ASV15QC100-ND
Manufacturer
Manufacturer Product Number
ATF1508ASV-15QC100
Description
IC CPLD 128MC 15NS 100QFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1508ASV-15QC100 Models
Product Attributes
Filter Similar Products
Category
Voltage Supply - Internal
3V ~ 3.6V
Manufacturer
Microchip Technology
Number of Macrocells
128
Series
Number of I/O
80
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
100-BQFP
Programmable Type
In System Programmable (min 10K program/erase cycles)
Supplier Device Package
100-PQFP (14x20)
Delay Time tpd(1) Max
15 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.