Direct


ATF1508AS-7QC100 | |
|---|---|
DigiKey Part Number | ATF1508AS-7QC100-ND |
Manufacturer | |
Manufacturer Product Number | ATF1508AS-7QC100 |
Description | IC CPLD 128MC 7.5NS 100QFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF1508AS-7QC100 Models |
Category | Voltage Supply - Internal 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Number of Macrocells 128 |
Series | Number of I/O 80 |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 100-BQFP |
Programmable Type In System Programmable (min 10K program/erase cycles) | Supplier Device Package 100-PQFP (14x20) |
Delay Time tpd(1) Max 7.5 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1508AS-10QU100 | Microchip Technology | 0 | ATF1508AS-10QU100-ND | 19,32000 € | Direct |


