Direct


ATF1508AS-15QI100 | |
|---|---|
DigiKey Part Number | ATF1508AS-15QI100-ND |
Manufacturer | |
Manufacturer Product Number | ATF1508AS-15QI100 |
Description | IC CPLD 128MC 15NS 100QFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF1508AS-15QI100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable (min 10K program/erase cycles) | |
Delay Time tpd(1) Max | 15 ns | |
Voltage Supply - Internal | 4.5V ~ 5.5V | |
Number of Macrocells | 128 | |
Number of I/O | 80 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-PQFP (14x20) | |
Base Product Number |


